
TLR342F-GE2 | |
|---|---|
DigiKey Part Number | TLR342F-GE2TR-ND - Tape & Reel (TR) TLR342F-GE2CT-ND - Cut Tape (CT) TLR342F-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR342F-GE2 |
Description | IC CMOS 2 CIRCUIT 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TLR342F-GE2 Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 150µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 120 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.2V/µs | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Gain Bandwidth Product 2.3 MHz | Supplier Device Package 8-SOP |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,69300 Kč | 86,93 Kč |
| 25 | 7,77760 Kč | 194,44 Kč |
| 100 | 6,77610 Kč | 677,61 Kč |
| 250 | 6,29772 Kč | 1 574,43 Kč |
| 500 | 6,00962 Kč | 3 004,81 Kč |
| 1 000 | 5,77256 Kč | 5 772,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,52231 Kč | 13 805,77 Kč |
| 5 000 | 5,37146 Kč | 26 857,30 Kč |
| 7 500 | 5,29592 Kč | 39 719,40 Kč |
| 12 500 | 5,21219 Kč | 65 152,37 Kč |
| 17 500 | 5,16328 Kč | 90 357,40 Kč |
| 25 000 | 5,11622 Kč | 127 905,50 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |






