New at DigiKey
TLR1901 - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLR1901GXZ-EVK-001

DigiKey Part Number
846-TLR1901GXZ-EVK-001-ND
Manufacturer
Manufacturer Product Number
TLR1901GXZ-EVK-001
Description
EVAL BOARD FOR TLR1901
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TLR1901 - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Amplifier Type
Standard (General Purpose)
Output Type
Single-Ended, Rail-to-Rail
Slew Rate
0.0003V/µs
-3db Bandwidth
400Hz
Current - Output / Channel
-
Current - Supply (Main IC)
160nA
Voltage - Supply, Single/Dual (±)
1.7V ~ 5.5V, ±0.85V ~ 2.75V
Utilized IC / Part
TLR1901
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1756,35000 Kč756,35 Kč
Manufacturers Standard Package
Unit Price without VAT:756,35000 Kč
Unit Price with VAT:915,18350 Kč