
TLR1901GXZ-E2 | |
|---|---|
DigiKey Part Number | 846-TLR1901GXZ-E2TR-ND - Tape & Reel (TR) 846-TLR1901GXZ-E2CT-ND - Cut Tape (CT) 846-TLR1901GXZ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR1901GXZ-E2 |
Description | NANO ENERGY, ULTRA SMALL PACKAGE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail XCSP30L1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 0.3V/ms | |
Gain Bandwidth Product | 400 Hz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 160nA | |
Current - Output / Channel | 4 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-XFBGA, CSPBGA | |
Supplier Device Package | XCSP30L1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 24,31600 Kč | 243,16 Kč |
| 25 | 22,08160 Kč | 552,04 Kč |
| 100 | 19,61420 Kč | 1 961,42 Kč |
| 250 | 18,43876 Kč | 4 609,69 Kč |
| 500 | 17,72946 Kč | 8 864,73 Kč |
| 1 000 | 17,57344 Kč | 17 573,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 16,07222 Kč | 96 433,32 Kč |
| 12 000 | 15,78187 Kč | 189 382,44 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |


