Zener Diode 6.2 V 500 mW Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.2 V 500 mW Surface Mount
YDZVFHTR27

TFZVTR6.2B

DigiKey Part Number
TFZVTR6.2BTR-ND - Tape & Reel (TR)
TFZVTR6.2BCT-ND - Cut Tape (CT)
TFZVTR6.2BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFZVTR6.2B
Description
DIODE ZENER 6.2V 500MW TUMD2M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TFZVTR6.2B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
10 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 3 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 248
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
104,49400 Kč44,94 Kč
1002,81370 Kč281,37 Kč
5002,08048 Kč1 040,24 Kč
1 0001,84320 Kč1 843,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,54104 Kč4 623,12 Kč
6 0001,38849 Kč8 330,94 Kč
9 0001,31067 Kč11 796,03 Kč
15 0001,22319 Kč18 347,85 Kč
21 0001,17136 Kč24 598,56 Kč
30 0001,12096 Kč33 628,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč