Similar

TFZGTR15B | |
|---|---|
DigiKey Part Number | TFZGTR15BTR-ND - Tape & Reel (TR) TFZGTR15BCT-ND - Cut Tape (CT) TFZGTR15BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFZGTR15B |
Description | DIODE ZENER 15V 500MW TUMD2 |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW Surface Mount TUMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 11 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TUMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 Kč | 8,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,76511 Kč | 5 295,33 Kč |
| 6 000 | 1,59619 Kč | 9 577,14 Kč |
| 9 000 | 1,51008 Kč | 13 590,72 Kč |
| 15 000 | 1,41324 Kč | 21 198,60 Kč |
| 21 000 | 1,35589 Kč | 28 473,69 Kč |
| 30 000 | 1,30013 Kč | 39 003,90 Kč |
| 75 000 | 1,17774 Kč | 88 330,50 Kč |
| 150 000 | 1,13144 Kč | 169 716,00 Kč |
| Unit Price without VAT: | 8,21000 Kč |
|---|---|
| Unit Price with VAT: | 9,93410 Kč |



