Parametric Equivalent
Similar
Similar

BZX84J-C15,115 | |
|---|---|
DigiKey Part Number | 1727-5044-2-ND - Tape & Reel (TR) 1727-5044-1-ND - Cut Tape (CT) 1727-5044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84J-C15,115 |
Description | DIODE ZENER 15V 550MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 15 V 550 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 2,88400 Kč | 28,84 Kč |
| 100 | 1,78930 Kč | 178,93 Kč |
| 500 | 1,30888 Kč | 654,44 Kč |
| 1 000 | 1,15312 Kč | 1 153,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,95441 Kč | 2 863,23 Kč |
| 6 000 | 0,85407 Kč | 5 124,42 Kč |
| 9 000 | 0,80285 Kč | 7 225,65 Kč |
| 15 000 | 0,74524 Kč | 11 178,60 Kč |
| 21 000 | 0,71109 Kč | 14 932,89 Kč |
| 30 000 | 0,67789 Kč | 20 336,70 Kč |
| 75 000 | 0,60498 Kč | 45 373,50 Kč |
| 150 000 | 0,55992 Kč | 83 988,00 Kč |
| 300 000 | 0,52203 Kč | 156 609,00 Kč |
| Unit Price without VAT: | 4,63000 Kč |
|---|---|
| Unit Price with VAT: | 5,60230 Kč |








