BZX84J-C18,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 9 690
Unit Price: 4,62000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,36000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1
Unit Price: 16,17000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 26
Unit Price: 7,77000 Kč
Datasheet
Zener Diode 18 V 550 mW ±5% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84J-C18,115

DigiKey Part Number
1727-1676-2-ND - Tape & Reel (TR)
1727-1676-1-ND - Cut Tape (CT)
1727-1676-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84J-C18,115
Description
DIODE ZENER 18V 550MW SOD323F
Customer Reference
Detailed Description
Zener Diode 18 V 550 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
550 mW
Supplier Device Package
SOD-323F
Impedance (Max) (Zzt)
20 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 12.6 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B18S R9GTaiwan Semiconductor Corporation9 6901801-BZT52B18SR9GCT-ND4,62000 KčSimilar
BZX84C18LT1Gonsemi0BZX84C18LT1GOSCT-ND3,36000 KčSimilar
D3Z18BF-7Diodes Incorporated131-D3Z18BF-7CT-ND16,17000 KčSimilar
YDZVFHTR18Rohm Semiconductor26YDZVFHTR18CT-ND7,77000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes