
D3Z18BF-7 | |
|---|---|
DigiKey Part Number | 31-D3Z18BF-7TR-ND - Tape & Reel (TR) 31-D3Z18BF-7CT-ND - Cut Tape (CT) 31-D3Z18BF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D3Z18BF-7 |
Description | DIODE ZENER 17.96V 400MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 17.96 V 400 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | D3Z18BF-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 13 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 10,01600 Kč | 100,16 Kč |
| 100 | 6,44010 Kč | 644,01 Kč |
| 500 | 4,89590 Kč | 2 447,95 Kč |
| 1 000 | 4,39782 Kč | 4 397,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,84104 Kč | 2 523,12 Kč |
| 6 000 | 0,75015 Kč | 4 500,90 Kč |
| 9 000 | 0,70374 Kč | 6 333,66 Kč |
| 15 000 | 0,65153 Kč | 9 772,95 Kč |
| 21 000 | 0,62057 Kč | 13 031,97 Kč |
| 30 000 | 0,59046 Kč | 17 713,80 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |





