Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 200 mW Surface Mount SST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSTA56HZGT116

DigiKey Part Number
SSTA56HZGT116TR-ND - Tape & Reel (TR)
SSTA56HZGT116CT-ND - Cut Tape (CT)
SSTA56HZGT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSTA56HZGT116
Description
TRANS PNP 80V 0.5A SST3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 200 mW Surface Mount SST3
Datasheet
 Datasheet
EDA/CAD Models
SSTA56HZGT116 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
200 mW
Frequency - Transition
50MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SST3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 030
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
102,85600 Kč28,56 Kč
1001,77010 Kč177,01 Kč
5001,29348 Kč646,74 Kč
1 0001,13851 Kč1 138,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,94085 Kč2 822,55 Kč
6 0000,84094 Kč5 045,64 Kč
9 0000,78994 Kč7 109,46 Kč
15 0000,73259 Kč10 988,85 Kč
21 0000,69859 Kč14 670,39 Kč
30 0000,66554 Kč19 966,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč