
SST3906HZGT116 | |
|---|---|
DigiKey Part Number | SST3906HZGT116TR-ND - Tape & Reel (TR) SST3906HZGT116CT-ND - Cut Tape (CT) SST3906HZGT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST3906HZGT116 |
Description | TRANS PNP 40V 0.2A SST3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | SST3906HZGT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 2,14700 Kč | 21,47 Kč |
| 100 | 1,32190 Kč | 132,19 Kč |
| 500 | 0,96030 Kč | 480,15 Kč |
| 1 000 | 0,84242 Kč | 842,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,69212 Kč | 2 076,36 Kč |
| 6 000 | 0,61613 Kč | 3 696,78 Kč |
| 9 000 | 0,57733 Kč | 5 195,97 Kč |
| 15 000 | 0,53366 Kč | 8 004,90 Kč |
| 21 000 | 0,50778 Kč | 10 663,38 Kč |
| 30 000 | 0,48259 Kč | 14 477,70 Kč |
| 75 000 | 0,42728 Kč | 32 046,00 Kč |
| 150 000 | 0,39308 Kč | 58 962,00 Kč |
| 300 000 | 0,36432 Kč | 109 296,00 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |



