SP8M4FRATB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1 361
Unit Price: 66,35000 Kč
Datasheet
Mosfet Array 30V 9A (Ta), 7A (Ta) 2W Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP8M4FRATB

DigiKey Part Number
SP8M4FRATBTR-ND - Tape & Reel (TR)
SP8M4FRATBCT-ND - Cut Tape (CT)
SP8M4FRATBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP8M4FRATB
Description
MOSFET N/P-CH 30V 9A 8SOP
Customer Reference
Detailed Description
Mosfet Array 30V 9A (Ta), 7A (Ta) 2W Surface Mount 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
SP8M4FRATB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
9A (Ta), 7A (Ta)
Rds On (Max) @ Id, Vgs
18mOhm @ 9A, 10V, 28mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
15nC @ 5V, 25nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
1190pF @ 10V, 2600pF @ 10V
Power - Max
2W
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
169,71000 Kč69,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50022,10040 Kč55 251,00 Kč
Manufacturers Standard Package
Unit Price without VAT:69,71000 Kč
Unit Price with VAT:84,34910 Kč