
SP8M4HZGTB | |
|---|---|
DigiKey Part Number | 846-SP8M4HZGTBTR-ND - Tape & Reel (TR) 846-SP8M4HZGTBCT-ND - Cut Tape (CT) 846-SP8M4HZGTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP8M4HZGTB |
Description | MOSFET N/P-CH 30V 9A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 9A (Ta), 7A (Ta) 1.4W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Manufacturer Rohm Semiconductor | Gate Charge (Qg) (Max) @ Vgs 15nC @ 5V, 25nC @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1190pF @ 10V, 2600pF @ 10V |
Part Status Active | Power - Max 1.4W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 9A (Ta), 7A (Ta) | Supplier Device Package 8-SOP |
Rds On (Max) @ Id, Vgs 18mOhm @ 9A, 10V, 28mOhm @ 7A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,97000 Kč | 70,97 Kč |
| 10 | 46,15400 Kč | 461,54 Kč |
| 100 | 31,99680 Kč | 3 199,68 Kč |
| 500 | 25,94302 Kč | 12 971,51 Kč |
| 1 000 | 25,28390 Kč | 25 283,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,89470 Kč | 54 736,75 Kč |
| 5 000 | 20,65678 Kč | 103 283,90 Kč |
| Unit Price without VAT: | 70,97000 Kč |
|---|---|
| Unit Price with VAT: | 85,87370 Kč |

