
SP8M21HZGTB | |
|---|---|
DigiKey Part Number | 846-SP8M21HZGTBTR-ND - Tape & Reel (TR) 846-SP8M21HZGTBCT-ND - Cut Tape (CT) 846-SP8M21HZGTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP8M21HZGTB |
Description | MOSFET N/P-CH 45V 6A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 45V 6A (Ta), 4A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 45V | |
Current - Continuous Drain (Id) @ 25°C | 6A (Ta), 4A (Ta) | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 6A, 10V, 46mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 21.6nC @ 5V, 28nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400pF @ 10V, 2400pF @10V | |
Power - Max | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,54000 Kč | 74,54 Kč |
| 10 | 48,71500 Kč | 487,15 Kč |
| 100 | 33,99580 Kč | 3 399,58 Kč |
| 500 | 27,71064 Kč | 13 855,32 Kč |
| 1 000 | 25,69189 Kč | 25 691,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,20020 Kč | 60 500,50 Kč |
| Unit Price without VAT: | 74,54000 Kč |
|---|---|
| Unit Price with VAT: | 90,19340 Kč |


