
SP8M4HZGTB | |
|---|---|
DigiKey Part Number | 846-SP8M4HZGTBTR-ND - Tape & Reel (TR) 846-SP8M4HZGTBCT-ND - Cut Tape (CT) 846-SP8M4HZGTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP8M4HZGTB |
Description | MOSFET N/P-CH 30V 9A 8SOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 9A (Ta), 7A (Ta) 1.4W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 9A (Ta), 7A (Ta) | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 9A, 10V, 28mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 15nC @ 5V, 25nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1190pF @ 10V, 2600pF @ 10V | |
Power - Max | 1.4W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,75000 Kč | 65,75 Kč |
| 10 | 42,73600 Kč | 427,36 Kč |
| 100 | 29,62980 Kč | 2 962,98 Kč |
| 500 | 25,05292 Kč | 12 526,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,75398 Kč | 51 884,95 Kč |
| Unit Price without VAT: | 65,75000 Kč |
|---|---|
| Unit Price with VAT: | 79,55750 Kč |

