RXH070N03TB1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP8K41HZGTB

DigiKey Part Number
846-SP8K41HZGTBTR-ND - Tape & Reel (TR)
846-SP8K41HZGTBCT-ND - Cut Tape (CT)
846-SP8K41HZGTBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP8K41HZGTB
Description
MOSFET 2N-CH 80V 3.4A 8SOP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Mosfet Array 80V 3.4A (Ta) 2W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
80V
Current - Continuous Drain (Id) @ 25°C
3.4A (Ta)
Rds On (Max) @ Id, Vgs
130mOhm @ 3.4A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
6.6nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
600pF @ 10V
Power - Max
2W (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 724
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,73000 Kč58,73 Kč
1037,99500 Kč379,95 Kč
10026,13990 Kč2 613,99 Kč
50021,38512 Kč10 692,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50017,68705 Kč44 217,62 Kč
5 00017,47150 Kč87 357,50 Kč
Manufacturers Standard Package
Unit Price without VAT:58,73000 Kč
Unit Price with VAT:71,06330 Kč