SP8K31FRATB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 4 800
Unit Price: 1,76000 Kč
Datasheet

Similar


onsemi
In Stock: 381
Unit Price: 1,01000 Kč
Datasheet
Mosfet Array 60V 3.5A (Ta) 2W Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP8K31FRATB

DigiKey Part Number
SP8K31FRATBTR-ND - Tape & Reel (TR)
SP8K31FRATBCT-ND - Cut Tape (CT)
SP8K31FRATBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP8K31FRATB
Description
MOSFET 2N-CH 60V 3.5A 8SOP
Customer Reference
Detailed Description
Mosfet Array 60V 3.5A (Ta) 2W Surface Mount 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
SP8K31FRATB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
3.5A (Ta)
Rds On (Max) @ Id, Vgs
120mOhm @ 3.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
5.2nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
250pF @ 10V
Power - Max
2W
Operating Temperature
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,52164 Kč16 304,10 Kč
5 0006,02059 Kč30 102,95 Kč
7 5005,76535 Kč43 240,12 Kč
12 5005,47856 Kč68 482,00 Kč
17 5005,43323 Kč95 081,52 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč