
SP8K31HZGTB | |
|---|---|
DigiKey Part Number | 846-SP8K31HZGTBTR-ND - Tape & Reel (TR) 846-SP8K31HZGTBCT-ND - Cut Tape (CT) 846-SP8K31HZGTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP8K31HZGTB |
Description | MOSFET 2N-CH 60V 3.5A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 3.5A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 3.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 5.2nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 250pF @ 10V | |
Power - Max | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 27,31800 Kč | 273,18 Kč |
| 100 | 18,47190 Kč | 1 847,19 Kč |
| 500 | 14,68306 Kč | 7 341,53 Kč |
| 1 000 | 13,84671 Kč | 13 846,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,14516 Kč | 30 362,90 Kč |
| 5 000 | 11,33039 Kč | 56 651,95 Kč |
| 7 500 | 11,31266 Kč | 84 844,95 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |

