SP8K2TB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 42
Unit Price: 57,32000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 7 712
Unit Price: 24,57000 Kč
Datasheet

Similar


onsemi
In Stock: 1 951
Unit Price: 25,62000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 57 564
Unit Price: 24,78000 Kč
Datasheet
Mosfet Array 30V 6A 2W Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP8K2TB

DigiKey Part Number
SP8K2TBTR-ND - Tape & Reel (TR)
SP8K2TBCT-ND - Cut Tape (CT)
SP8K2TBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP8K2TB
Description
MOSFET 2N-CH 30V 6A 8SOP
Customer Reference
Detailed Description
Mosfet Array 30V 6A 2W Surface Mount 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
SP8K2TB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
6A
Rds On (Max) @ Id, Vgs
30mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
10.1nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
520pF @ 10V
Power - Max
2W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,63816 Kč21 595,40 Kč
5 0008,01300 Kč40 065,00 Kč
7 5007,69456 Kč57 709,20 Kč
12 5007,58552 Kč94 819,00 Kč
Manufacturers Standard Package
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč