Similar
Similar
Similar

SP8K2TB | |
|---|---|
DigiKey Part Number | SP8K2TBTR-ND - Tape & Reel (TR) SP8K2TBCT-ND - Cut Tape (CT) SP8K2TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP8K2TB |
Description | MOSFET 2N-CH 30V 6A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6A 2W Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | SP8K2TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6A | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 10.1nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 520pF @ 10V | |
Power - Max | 2W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,63816 Kč | 21 595,40 Kč |
| 5 000 | 8,01300 Kč | 40 065,00 Kč |
| 7 500 | 7,69456 Kč | 57 709,20 Kč |
| 12 500 | 7,58552 Kč | 94 819,00 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |





