SP8K22FRATB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 380
Unit Price: 49,77000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 4 629
Unit Price: 29,19000 Kč
Datasheet
Mosfet Array 45V 4.5A (Ta) 2W Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP8K22FRATB

DigiKey Part Number
SP8K22FRATBTR-ND - Tape & Reel (TR)
SP8K22FRATBCT-ND - Cut Tape (CT)
SP8K22FRATBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP8K22FRATB
Description
MOSFET 2N-CH 45V 4.5A 8SOP
Customer Reference
Detailed Description
Mosfet Array 45V 4.5A (Ta) 2W Surface Mount 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
SP8K22FRATB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
45V
Current - Continuous Drain (Id) @ 25°C
4.5A (Ta)
Rds On (Max) @ Id, Vgs
46mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
9.6nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
550pF @ 10V
Power - Max
2W
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,50000 Kč52,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,45419 Kč38 635,47 Kč
5 00014,96108 Kč74 805,40 Kč
Manufacturers Standard Package
Unit Price without VAT:52,50000 Kč
Unit Price with VAT:63,52500 Kč