Red, Green, Blue (RGB) 624nm Red, 527nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.3V Green, 3.3V Blue 6-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLVN6RGB1U1

DigiKey Part Number
846-1206-2-ND - Tape & Reel (TR)
846-1206-1-ND - Cut Tape (CT)
846-1206-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLVN6RGB1U1
Description
LED RGB DIFFUSED 3528 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 624nm Red, 527nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.3V Green, 3.3V Blue 6-SMD, Flat Leads
Datasheet
 Datasheet
EDA/CAD Models
SMLVN6RGB1U1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.1V Red, 3.3V Green, 3.3V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
6-SMD, Flat Leads
Supplier Device Package
Size / Dimension
3.10mm L x 2.80mm W
Height (Max)
0.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 770
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,40000 Kč29,40 Kč
1020,78800 Kč207,88 Kč
10015,59310 Kč1 559,31 Kč
50013,28964 Kč6 644,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,53707 Kč12 537,07 Kč
2 00011,89894 Kč23 797,88 Kč
3 00011,57186 Kč34 715,58 Kč
5 00011,20268 Kč56 013,40 Kč
7 00010,98315 Kč76 882,05 Kč
10 00010,76918 Kč107 691,80 Kč
Manufacturers Standard Package
Unit Price without VAT:29,40000 Kč
Unit Price with VAT:35,57400 Kč