




TL6110DF160QP | |
|---|---|
DigiKey Part Number | EG4359-5-ND |
Manufacturer | |
Manufacturer Product Number | TL6110DF160QP |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL6110DF160QP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 8.80mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | 8.30mm x 5.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.50mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,31000 Kč | 27,31 Kč |
| 10 | 23,20100 Kč | 232,01 Kč |
| 52 | 20,28269 Kč | 1 054,70 Kč |
| 104 | 19,13971 Kč | 1 990,53 Kč |
| 260 | 17,73842 Kč | 4 611,99 Kč |
| 520 | 16,77187 Kč | 8 721,37 Kč |
| 1 040 | 15,89079 Kč | 16 526,42 Kč |
| 2 548 | 14,88123 Kč | 37 917,37 Kč |
| 5 044 | 14,20736 Kč | 71 661,92 Kč |
| Unit Price without VAT: | 27,31000 Kč |
|---|---|
| Unit Price with VAT: | 33,04510 Kč |











