


SMLP14ECNWT86 | |
|---|---|
DigiKey Part Number | 846-SMLP14ECNWT86TR-ND - Tape & Reel (TR) 846-SMLP14ECNWT86CT-ND - Cut Tape (CT) 846-SMLP14ECNWT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLP14ECNWT86 |
Description | LED GREEN DIFFUSED 0402 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 3V 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.00mm x 0.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 5mA |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color White | Package / Case 0402 (1005 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.00mm L x 0.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.25mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT QH9G-Q2OO-25-2Z4Y-5-R18 | ams-OSRAM USA INC. | 31 341 | 475-LTQH9G-Q2OO-25-2Z4Y-5-R18CT-ND | 7,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 16,37800 Kč | 163,78 Kč |
| 100 | 12,14100 Kč | 1 214,10 Kč |
| 500 | 10,25290 Kč | 5 126,45 Kč |
| 1 000 | 9,63493 Kč | 9 634,93 Kč |
| 2 000 | 9,11019 Kč | 18 220,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,25889 Kč | 41 294,45 Kč |
| 10 000 | 7,91091 Kč | 79 109,10 Kč |
| 15 000 | 7,73271 Kč | 115 990,65 Kč |
| 25 000 | 7,53171 Kč | 188 292,75 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |


