White LED Indication - Discrete 3.9V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLK18WBNCW1

DigiKey Part Number
846-SMLK18WBNCW1TR-ND - Tape & Reel (TR)
846-SMLK18WBNCW1CT-ND - Cut Tape (CT)
846-SMLK18WBNCW1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLK18WBNCW1
Description
LED WHITE CLEAR 4520 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.9V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SMLK18WBNCW1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
White
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
3.50mm x 1.50mm
Voltage - Forward (Vf) (Typ)
3.9V
Current - Test
90mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
4.00mm L x 2.00mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 620
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,51000 Kč48,51 Kč
1034,98300 Kč349,83 Kč
10026,86690 Kč2 686,69 Kč
50023,29434 Kč11 647,17 Kč
1 00022,12958 Kč22 129,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00021,14278 Kč42 285,56 Kč
4 00020,30780 Kč81 231,20 Kč
6 00019,88035 Kč119 282,10 Kč
10 00019,39833 Kč193 983,30 Kč
Manufacturers Standard Package
Unit Price without VAT:48,51000 Kč
Unit Price with VAT:58,69710 Kč