
SML-Z14YTT86A | |
|---|---|
DigiKey Part Number | 846-SML-Z14YTT86ATR-ND - Tape & Reel (TR) 846-SML-Z14YTT86ACT-ND - Cut Tape (CT) 846-SML-Z14YTT86ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-Z14YTT86A |
Description | LED YELLOW CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SML-Z14YTT86A Models |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 2-PLCC |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 3.20mm L x 2.80mm W |
Lens Transparency Clear | Height (Max) 2.05mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA3528SECK | Kingbright | 2 580 | 754-2073-1-ND | 8,61000 Kč | Similar |
| AA3528SYC | Kingbright | 2 000 | 754-AA3528SYCCT-ND | 11,76000 Kč | Similar |
| AA3528SYCK | Kingbright | 6 000 | 754-2077-1-ND | 8,61000 Kč | Similar |
| APED3528SYC | Kingbright | 500 | APED3528SYC-ND | 4,66282 Kč | Similar |
| APED3528SYC/J3 | Kingbright | 416 | 754-APED3528SYC/J3CT-ND | 18,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 9,97400 Kč | 99,74 Kč |
| 100 | 7,22960 Kč | 722,96 Kč |
| 500 | 6,00290 Kč | 3 001,45 Kč |
| 1 000 | 5,60038 Kč | 5 600,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,25832 Kč | 10 516,64 Kč |
| 4 000 | 4,96802 Kč | 19 872,08 Kč |
| 6 000 | 4,81911 Kč | 28 914,66 Kč |
| 10 000 | 4,65099 Kč | 46 509,90 Kč |
| 14 000 | 4,55102 Kč | 63 714,28 Kč |
| 20 000 | 4,45346 Kč | 89 069,20 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |

