Yellow 588nm LED Indication - Discrete 2V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA3528SYC

DigiKey Part Number
754-AA3528SYCTR-ND - Tape & Reel (TR)
754-AA3528SYCCT-ND - Cut Tape (CT)
754-AA3528SYCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA3528SYC
Description
3.5X2.8MM YEL SMD LED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Yellow 588nm LED Indication - Discrete 2V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
590nm
Lens Color
Colorless
Package / Case
2-PLCC
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 1.30mm W
Lens Style
Round with Flat Top
Height (Max)
2.10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
108,10500 Kč81,05 Kč
1005,84160 Kč584,16 Kč
5004,82324 Kč2 411,62 Kč
1 0004,48853 Kč4 488,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,20422 Kč8 408,44 Kč
4 0003,96269 Kč15 850,76 Kč
6 0003,83882 Kč23 032,92 Kč
10 0003,69888 Kč36 988,80 Kč
14 0003,61563 Kč50 618,82 Kč
20 0003,53443 Kč70 688,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč