
SML-Z14UTT86C | |
|---|---|
DigiKey Part Number | SML-Z14UTT86CTR-ND - Tape & Reel (TR) SML-Z14UTT86CCT-ND - Cut Tape (CT) SML-Z14UTT86CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-Z14UTT86C |
Description | LED RED CLEAR 3528 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 1.9V 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-Z14UTT86C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,79000 Kč | 14,79 Kč |
| 10 | 10,22800 Kč | 102,28 Kč |
| 100 | 7,44050 Kč | 744,05 Kč |
| 500 | 6,19400 Kč | 3 097,00 Kč |
| 1 000 | 5,78491 Kč | 5 784,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,43726 Kč | 10 874,52 Kč |
| 4 000 | 5,14236 Kč | 20 569,44 Kč |
| 6 000 | 4,99115 Kč | 29 946,90 Kč |
| 10 000 | 4,82035 Kč | 48 203,50 Kč |
| 14 000 | 4,71881 Kč | 66 063,34 Kč |
| 20 000 | 4,61976 Kč | 92 395,20 Kč |
| Unit Price without VAT: | 14,79000 Kč |
|---|---|
| Unit Price with VAT: | 17,89590 Kč |


