
SML-Z14FTT86C | |
|---|---|
DigiKey Part Number | SML-Z14FTT86CTR-ND - Tape & Reel (TR) SML-Z14FTT86CCT-ND - Cut Tape (CT) SML-Z14FTT86CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-Z14FTT86C |
Description | LED GREEN CLEAR 3528 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 564nm LED Indication - Discrete 2V 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-Z14FTT86C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 10,14200 Kč | 101,42 Kč |
| 100 | 7,37450 Kč | 737,45 Kč |
| 500 | 6,13562 Kč | 3 067,81 Kč |
| 1 000 | 5,72888 Kč | 5 728,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,38336 Kč | 10 766,72 Kč |
| 4 000 | 5,09018 Kč | 20 360,72 Kč |
| 6 000 | 4,93985 Kč | 29 639,10 Kč |
| 10 000 | 4,77010 Kč | 47 701,00 Kč |
| 14 000 | 4,66913 Kč | 65 367,82 Kč |
| 20 000 | 4,57067 Kč | 91 413,40 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

