
SML-Z14PTT86C | |
|---|---|
DigiKey Part Number | SML-Z14PTT86CTR-ND - Tape & Reel (TR) SML-Z14PTT86CCT-ND - Cut Tape (CT) SML-Z14PTT86CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-Z14PTT86C |
Description | LED GREEN CLEAR 3528 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 2V 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-Z14PTT86C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 10,20500 Kč | 102,05 Kč |
| 100 | 7,41650 Kč | 741,65 Kč |
| 500 | 6,17174 Kč | 3 085,87 Kč |
| 1 000 | 5,76311 Kč | 5 763,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,41591 Kč | 10 831,82 Kč |
| 4 000 | 5,12141 Kč | 20 485,64 Kč |
| 6 000 | 4,97037 Kč | 29 822,22 Kč |
| 10 000 | 4,79983 Kč | 47 998,30 Kč |
| 14 000 | 4,69838 Kč | 65 777,32 Kč |
| 20 000 | 4,59947 Kč | 91 989,40 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |








