
DF50A-10P-1V(51) | |
|---|---|
DigiKey Part Number | H12056TR-ND - Tape & Reel (TR) H12056CT-ND - Cut Tape (CT) H12056DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF50A-10P-1V(51) |
Description | CONN HEADER SMD 10POS 1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF50A-10P-1V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.278" (7.06mm) | |
Contact Shape | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyester | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 100V | |
Mated Stacking Heights | 7.35mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 16,63000 Kč | 166,30 Kč |
| 25 | 15,58880 Kč | 389,72 Kč |
| 50 | 14,84560 Kč | 742,28 Kč |
| 100 | 14,13380 Kč | 1 413,38 Kč |
| 250 | 13,24888 Kč | 3 312,22 Kč |
| 500 | 12,61560 Kč | 6 307,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,84482 Kč | 13 844,82 Kč |
| 2 000 | 13,18391 Kč | 26 367,82 Kč |
| 3 000 | 12,81214 Kč | 38 436,42 Kč |
| 5 000 | 12,35883 Kč | 61 794,15 Kč |
| 7 000 | 12,06914 Kč | 84 483,98 Kč |
| 10 000 | 11,76946 Kč | 117 694,60 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |












