SML-S13MTT86
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-S13VTT68

DigiKey Part Number
846-SML-S13VTT68TR-ND - Tape & Reel (TR)
846-SML-S13VTT68CT-ND - Cut Tape (CT)
846-SML-S13VTT68DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-S13VTT68
Description
LED RED 3216 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.9V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.60mm Dia
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.95mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 197
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,26000 Kč17,26 Kč
1012,08300 Kč120,83 Kč
1008,84310 Kč884,31 Kč
5007,39950 Kč3 699,75 Kč
1 0006,92629 Kč6 926,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,52466 Kč13 049,32 Kč
4 0006,18391 Kč24 735,64 Kč
6 0006,00925 Kč36 055,50 Kč
10 0005,81209 Kč58 120,90 Kč
14 0005,69484 Kč79 727,76 Kč
20 0005,58052 Kč111 610,40 Kč
Manufacturers Standard Package
Unit Price without VAT:17,26000 Kč
Unit Price with VAT:20,88460 Kč