
SML-S13PTT68 | |
|---|---|
DigiKey Part Number | 846-SML-S13PTT68TR-ND - Tape & Reel (TR) 846-SML-S13PTT68CT-ND - Cut Tape (CT) 846-SML-S13PTT68DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-S13PTT68 |
Description | LED GREEN 1206 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Package / Case 1206 (3216 Metric) |
Color | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Round with Domed Top | Height (Max) 2.05mm |
Lens Size 1.60mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APTD3216CGCK | Kingbright | 31 474 | 754-1152-1-ND | 6,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 15,16100 Kč | 151,61 Kč |
| 100 | 11,19610 Kč | 1 119,61 Kč |
| 500 | 9,42978 Kč | 4 714,89 Kč |
| 1 000 | 8,85129 Kč | 8 851,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,36036 Kč | 16 720,72 Kč |
| 4 000 | 7,94417 Kč | 31 776,68 Kč |
| 6 000 | 7,73090 Kč | 46 385,40 Kč |
| 10 000 | 7,49013 Kč | 74 901,30 Kč |
| 14 000 | 7,34704 Kč | 102 858,56 Kč |
| 20 000 | 7,20751 Kč | 144 150,20 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |


