
SML-P24MUWT86 | |
|---|---|
DigiKey Part Number | 846-SML-P24MUWT86TR-ND - Tape & Reel (TR) 846-SML-P24MUWT86CT-ND - Cut Tape (CT) 846-SML-P24MUWT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-P24MUWT86 |
Description | LED GRN/RED DIFFUSED PICOLED SMD |
Customer Reference | |
Detailed Description | Green, Red 572nm Green, 620nm Red LED Indication - Discrete 2.2V Green, 2.1V Red 0404 (1010 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.00mm x 0.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V Green, 2.1V Red |
Series | Current - Test 20mA Green, 20mA Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Wavelength - Dominant |
Color | Package / Case 0404 (1010 Metric) |
Configuration Independent | Supplier Device Package |
Lens Color White | Size / Dimension 1.00mm L x 1.00mm W |
Lens Transparency Diffused | Height (Max) 0.25mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-P24MUWT86R | Rohm Semiconductor | 43 113 | 846-1185-1-ND | 11,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,85300 Kč | 78,53 Kč |
| 100 | 5,64850 Kč | 564,85 Kč |
| 500 | 4,65442 Kč | 2 327,21 Kč |
| 1 000 | 4,32706 Kč | 4 327,06 Kč |
| 2 000 | 4,04873 Kč | 8 097,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,74415 Kč | 18 720,75 Kč |
| 10 000 | 3,55406 Kč | 35 540,60 Kč |
| 15 000 | 3,45662 Kč | 51 849,30 Kč |
| 25 000 | 3,34663 Kč | 83 665,75 Kč |
| 35 000 | 3,28123 Kč | 114 843,05 Kč |
| 50 000 | 3,21749 Kč | 160 874,50 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |









