Red 630nm LED Indication - Discrete 2V 0402 (1006 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-P12VTT86R

DigiKey Part Number
846-1168-2-ND - Tape & Reel (TR)
846-1168-1-ND - Cut Tape (CT)
846-1168-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-P12VTT86R
Description
LED RED CLEAR 1006 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 2V 0402 (1006 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-P12VTT86R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
0.60mm
Mfr
Voltage - Forward (Vf) (Typ)
2V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Package / Case
0402 (1006 Metric)
Configuration
Standard
Supplier Device Package
Lens Color
Colorless
Size / Dimension
1.00mm L x 0.60mm W
Lens Transparency
Clear
Height (Max)
0.25mm
Millicandela Rating
Base Product Number
Lens Style
Square with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 145
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
105,50100 Kč55,01 Kč
1003,90350 Kč390,35 Kč
5003,17910 Kč1 589,55 Kč
1 0002,93993 Kč2 939,93 Kč
2 0002,73625 Kč5 472,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,51312 Kč12 565,60 Kč
10 0002,37372 Kč23 737,20 Kč
15 0002,30223 Kč34 533,45 Kč
25 0002,22149 Kč55 537,25 Kč
35 0002,17347 Kč76 071,45 Kč
50 0002,12663 Kč106 331,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč