SML-P12DTT86 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3
Unit Price: 2,44000 Kč
Datasheet
Orange 605nm LED Indication - Discrete 2.1V 0402 (1006 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-P12DTT86

DigiKey Part Number
846-SML-P12DTT86TR-ND - Tape & Reel (TR)
846-SML-P12DTT86CT-ND - Cut Tape (CT)
846-SML-P12DTT86DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-P12DTT86
Description
LED ORANGE CLEAR 1006 SMD
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2.1V 0402 (1006 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-P12DTT86 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
0.60mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0402 (1006 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.60mm W
Height (Max)
0.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,33273 Kč23 327,30 Kč
20 0002,21717 Kč44 343,40 Kč
30 0002,15796 Kč64 738,80 Kč
50 0002,09112 Kč104 556,00 Kč
70 0002,05138 Kč143 596,60 Kč
100 0002,01265 Kč201 265,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč