


SML-P11VTT86R | |
|---|---|
DigiKey Part Number | 846-SML-P11VTT86RTR-ND - Tape & Reel (TR) 846-SML-P11VTT86RCT-ND - Cut Tape (CT) 846-SML-P11VTT86RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-P11VTT86R |
Description | LED RED CLEAR 1006 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.8V 0402 (1006 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-P11VTT86R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 0.60mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 1mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.60mm W | |
Height (Max) | 0.25mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,92100 Kč | 59,21 Kč |
| 100 | 4,22270 Kč | 422,27 Kč |
| 500 | 3,45082 Kč | 1 725,41 Kč |
| 1 000 | 3,19674 Kč | 3 196,74 Kč |
| 2 000 | 2,98035 Kč | 5 960,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,74339 Kč | 13 716,95 Kč |
| 10 000 | 2,59537 Kč | 25 953,70 Kč |
| 15 000 | 2,51949 Kč | 37 792,35 Kč |
| 25 000 | 2,43380 Kč | 60 845,00 Kč |
| 35 000 | 2,38282 Kč | 83 398,70 Kč |
| 50 000 | 2,33313 Kč | 116 656,50 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |









