
SML-P11DTT86 | |
|---|---|
DigiKey Part Number | 846-SML-P11DTT86TR-ND - Tape & Reel (TR) 846-SML-P11DTT86CT-ND - Cut Tape (CT) 846-SML-P11DTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-P11DTT86 |
Description | LED ORANGE CLEAR 1006 SMD |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.9V 0402 (1006 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 0.60mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 1mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.60mm W | |
Height (Max) | 0.25mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,27800 Kč | 62,78 Kč |
| 100 | 4,48520 Kč | 448,52 Kč |
| 500 | 3,67256 Kč | 1 836,28 Kč |
| 1 000 | 3,40525 Kč | 3 405,25 Kč |
| 2 000 | 3,17742 Kč | 6 354,84 Kč |
| 5 000 | 2,92809 Kč | 14 640,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,77235 Kč | 27 723,50 Kč |
| 20 000 | 2,64039 Kč | 52 807,80 Kč |
| 30 000 | 2,57279 Kč | 77 183,70 Kč |
| 50 000 | 2,49649 Kč | 124 824,50 Kč |
| 70 000 | 2,45114 Kč | 171 579,80 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |










