
SML-M13RTT86 | |
|---|---|
DigiKey Part Number | 846-SML-M13RTT86TR-ND - Tape & Reel (TR) 846-SML-M13RTT86CT-ND - Cut Tape (CT) 846-SML-M13RTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-M13RTT86 |
Description | INFRARED LIGHT EMITTING SMALL LE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 870nm 1.4V 30mA 0.5mW/sr @ 20mA 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 30mA | |
Radiant Intensity (Ie) Min @ If | 0.5mW/sr @ 20mA | |
Wavelength | 870nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,54000 Kč | 18,54 Kč |
| 10 | 12,97700 Kč | 129,77 Kč |
| 100 | 9,54640 Kč | 954,64 Kč |
| 500 | 8,01038 Kč | 4 005,19 Kč |
| 1 000 | 7,50734 Kč | 7 507,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,86126 Kč | 20 583,78 Kč |
| 6 000 | 6,53257 Kč | 39 195,42 Kč |
| 9 000 | 6,36419 Kč | 57 277,71 Kč |
| 15 000 | 6,17415 Kč | 92 612,25 Kč |
| 21 000 | 6,06120 Kč | 127 285,20 Kč |
| 30 000 | 5,95106 Kč | 178 531,80 Kč |
| Unit Price without VAT: | 18,54000 Kč |
|---|---|
| Unit Price with VAT: | 22,43340 Kč |




