
SML-H15RTT86 | |
|---|---|
DigiKey Part Number | 846-SML-H15RTT86TR-ND - Tape & Reel (TR) 846-SML-H15RTT86CT-ND - Cut Tape (CT) 846-SML-H15RTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-H15RTT86 |
Description | NEAR INFRARED (NIR) LED TOP VIEW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm (840nm ~ 870nm) 1.4V 30mA 1.8mW/sr @ 20mA 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 30mA | |
Radiant Intensity (Ie) Min @ If | 1.8mW/sr @ 20mA | |
Wavelength | 850nm (840nm ~ 870nm) | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,79000 Kč | 77,90 Kč |
| 100 | 5,60860 Kč | 560,86 Kč |
| 500 | 4,62544 Kč | 2 312,72 Kč |
| 1 000 | 4,30228 Kč | 4 302,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,88610 Kč | 11 658,30 Kč |
| 6 000 | 3,67406 Kč | 22 044,36 Kč |
| 9 000 | 3,56532 Kč | 32 087,88 Kč |
| 15 000 | 3,44251 Kč | 51 637,65 Kč |
| 21 000 | 3,36951 Kč | 70 759,71 Kč |
| 30 000 | 3,29828 Kč | 98 948,40 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |



