


SML-D22MUWT86 | |
|---|---|
DigiKey Part Number | SML-D22MUWT86TR-ND - Tape & Reel (TR) SML-D22MUWT86CT-ND - Cut Tape (CT) SML-D22MUWT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-D22MUWT86 |
Description | LED RED/YLW-GRN 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow-Green 620nm Red, 570nm Yellow-Green LED Indication - Discrete 1.9V Red, 2V Yellow-Green 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-D22MUWT86 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.9V Red, 2V Yellow-Green | |
Current - Test | 5mA Red, 5mA Yellow-Green | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,55900 Kč | 75,59 Kč |
| 100 | 5,43220 Kč | 543,22 Kč |
| 500 | 4,47510 Kč | 2 237,55 Kč |
| 1 000 | 4,16033 Kč | 4 160,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,75521 Kč | 11 265,63 Kč |
| 6 000 | 3,54880 Kč | 21 292,80 Kč |
| 9 000 | 3,44293 Kč | 30 986,37 Kč |
| 15 000 | 3,32338 Kč | 49 850,70 Kč |
| 21 000 | 3,25227 Kč | 68 297,67 Kč |
| 30 000 | 3,18293 Kč | 95 487,90 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |











