Red 615nm LED Indication - Discrete 2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-D15U2WT86C

DigiKey Part Number
SML-D15U2WT86CTR-ND - Tape & Reel (TR)
SML-D15U2WT86CCT-ND - Cut Tape (CT)
SML-D15U2WT86CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-D15U2WT86C
Description
LED RED 1608 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 615nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-D15U2WT86C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
Automotive
Qualification
AEC-Q102
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 396
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,95600 Kč49,56 Kč
1003,50040 Kč350,04 Kč
5002,84480 Kč1 422,40 Kč
1 0002,62811 Kč2 628,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,34877 Kč7 046,31 Kč
6 0002,20619 Kč13 237,14 Kč
9 0002,13300 Kč19 197,00 Kč
15 0002,05027 Kč30 754,05 Kč
21 0002,00107 Kč42 022,47 Kč
30 0001,95304 Kč58 591,20 Kč
75 0001,84701 Kč138 525,75 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč