Green 572nm LED Indication - Discrete 2.2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-D13M8WT86

DigiKey Part Number
846-1198-2-ND - Tape & Reel (TR)
846-1198-1-ND - Cut Tape (CT)
846-1198-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-D13M8WT86
Description
LED GREEN DIFFUSED 1608 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green 572nm LED Indication - Discrete 2.2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-D13M8WT86 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.20mm x 0.80mm
Mfr
Voltage - Forward (Vf) (Typ)
2.2V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Package / Case
0603 (1608 Metric)
Configuration
Standard
Supplier Device Package
Lens Color
White
Size / Dimension
1.60mm L x 0.80mm W
Lens Transparency
Diffused
Height (Max)
0.65mm
Millicandela Rating
Base Product Number
Lens Style
Rectangle with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 107 889
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,89800 Kč28,98 Kč
1002,01160 Kč201,16 Kč
5001,60592 Kč802,96 Kč
1 0001,47133 Kč1 471,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,29712 Kč3 891,36 Kč
6 0001,20795 Kč7 247,70 Kč
9 0001,16210 Kč10 458,90 Kč
15 0001,11026 Kč16 653,90 Kč
21 0001,07938 Kč22 666,98 Kč
30 0001,04924 Kč31 477,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč