Yellow 590nm LED Indication - Discrete 2.2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-D12Y8WT86C

DigiKey Part Number
SML-D12Y8WT86CTR-ND - Tape & Reel (TR)
SML-D12Y8WT86CCT-ND - Cut Tape (CT)
SML-D12Y8WT86CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-D12Y8WT86C
Description
LED YELLOW 1608 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2.2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-D12Y8WT86C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
20mA
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Wavelength - Dominant
Part Status
Active
Grade
Automotive
Color
Qualification
AEC-Q102
Configuration
Standard
Package / Case
0603 (1608 Metric)
Lens Color
White
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.65mm
Lens Size
1.20mm x 0.80mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86 148
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,46500 Kč34,65 Kč
1002,42530 Kč242,53 Kč
5001,94610 Kč973,05 Kč
1 0001,78756 Kč1 787,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,58269 Kč4 748,07 Kč
6 0001,47795 Kč8 867,70 Kč
9 0001,42411 Kč12 816,99 Kč
15 0001,36325 Kč20 448,75 Kč
21 0001,32701 Kč27 867,21 Kč
30 0001,29164 Kč38 749,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč