
SML-D12M8WT86C | |
|---|---|
DigiKey Part Number | SML-D12M8WT86CTR-ND - Tape & Reel (TR) SML-D12M8WT86CCT-ND - Cut Tape (CT) SML-D12M8WT86CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-D12M8WT86C |
Description | LED YLW-GRN 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 572nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-D12M8WT86C Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Grade Automotive |
Color | Qualification AEC-Q102 |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color White | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.65mm |
Lens Size 1.20mm x 0.80mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,50700 Kč | 35,07 Kč |
| 100 | 2,45050 Kč | 245,05 Kč |
| 500 | 1,96836 Kč | 984,18 Kč |
| 1 000 | 1,80835 Kč | 1 808,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,60152 Kč | 4 804,56 Kč |
| 6 000 | 1,49572 Kč | 8 974,32 Kč |
| 9 000 | 1,44140 Kč | 12 972,60 Kč |
| 15 000 | 1,37995 Kč | 20 699,25 Kč |
| 21 000 | 1,34337 Kč | 28 210,77 Kč |
| 30 000 | 1,30766 Kč | 39 229,80 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |









