
SML-811VTT86A | |
---|---|
DigiKey Part Number | 846-SML-811VTT86ATR-ND - Tape & Reel (TR) 846-SML-811VTT86ACT-ND - Cut Tape (CT) 846-SML-811VTT86ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-811VTT86A |
Description | LED RED CLEAR 3412 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 1305 (3412 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.25mm x 1.20mm | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 10mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1305 (3412 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 1.25mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,08000 Kč | 12,08 Kč |
10 | 8,37400 Kč | 83,74 Kč |
100 | 6,04280 Kč | 604,28 Kč |
500 | 4,99586 Kč | 2 497,93 Kč |
1 000 | 4,65217 Kč | 4 652,17 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 4,20981 Kč | 12 629,43 Kč |
6 000 | 3,98454 Kč | 23 907,24 Kč |
9 000 | 3,86903 Kč | 34 821,27 Kč |
15 000 | 3,73860 Kč | 56 079,00 Kč |
21 000 | 3,66103 Kč | 76 881,63 Kč |
30 000 | 3,58541 Kč | 107 562,30 Kč |
Unit Price without VAT: | 12,08000 Kč |
---|---|
Unit Price with VAT: | 14,61680 Kč |