Green, Yellow 572nm Green, 590nm Yellow LED Indication - Discrete 2.2V Green, 2.2V Yellow 0605 (1513 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-522MY8WT86

DigiKey Part Number
846-1110-2-ND - Tape & Reel (TR)
846-1110-1-ND - Cut Tape (CT)
846-1110-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-522MY8WT86
Description
LED GRN/YLW DIFFUSED 1315 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green, Yellow 572nm Green, 590nm Yellow LED Indication - Discrete 2.2V Green, 2.2V Yellow 0605 (1513 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-522MY8WT86 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.30mm x 1.10mm
Voltage - Forward (Vf) (Typ)
2.2V Green, 2.2V Yellow
Current - Test
20mA Green, 20mA Yellow
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0605 (1513 Metric)
Supplier Device Package
Size / Dimension
1.50mm L x 1.30mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 529
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
109,00800 Kč90,08 Kč
1006,52200 Kč652,20 Kč
5005,40572 Kč2 702,86 Kč
1 0005,03868 Kč5 038,68 Kč
2 0004,72665 Kč9 453,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,46192 Kč17 847,68 Kč
8 0004,23742 Kč33 899,36 Kč
12 0004,12236 Kč49 468,32 Kč
20 0003,99252 Kč79 850,40 Kč
28 0003,91529 Kč109 628,12 Kč
40 0003,84001 Kč153 600,40 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč