
SML-212VTT86 | |
|---|---|
DigiKey Part Number | 846-SML-212VTT86TR-ND - Tape & Reel (TR) 846-SML-212VTT86CT-ND - Cut Tape (CT) 846-SML-212VTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-212VTT86 |
Description | LED RED CLEAR 0805 SMD |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2.05V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-212VTT86 Models |
Category | Lens Size 1.40mm x 1.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.05V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Wavelength - Dominant |
Color | Package / Case 0805 (2012 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 2.00mm L x 1.25mm W |
Lens Transparency Clear | Height (Max) 0.90mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTLP630C7TR | Everlight Electronics Co Ltd | 37 439 | 1080-1412-1-ND | 6,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,43300 Kč | 74,33 Kč |
| 100 | 5,32510 Kč | 532,51 Kč |
| 500 | 4,37850 Kč | 2 189,25 Kč |
| 1 000 | 4,06710 Kč | 4 067,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,66618 Kč | 10 998,54 Kč |
| 6 000 | 3,46184 Kč | 20 771,04 Kč |
| 9 000 | 3,35704 Kč | 30 213,36 Kč |
| 15 000 | 3,23869 Kč | 48 580,35 Kč |
| 21 000 | 3,16830 Kč | 66 534,30 Kč |
| 30 000 | 3,09965 Kč | 92 989,50 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |


