
SML-020MLTT87 | |
|---|---|
DigiKey Part Number | 846-SML-020MLTT87TR-ND - Tape & Reel (TR) 846-SML-020MLTT87CT-ND - Cut Tape (CT) 846-SML-020MLTT87DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-020MLTT87 |
Description | LED GREEN/RED CLEAR 1210 SMD |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.2V Green, 1.75V Red 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 2.10mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 1.75V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 570nm Green, 660nm Red | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.50mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,62000 Kč | 15,62 Kč |
| 10 | 10,76900 Kč | 107,69 Kč |
| 100 | 7,85500 Kč | 785,50 Kč |
| 500 | 6,55146 Kč | 3 275,73 Kč |
| 1 000 | 6,12319 Kč | 6 123,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,65460 Kč | 14 136,50 Kč |
| 5 000 | 5,36214 Kč | 26 810,70 Kč |
| 7 500 | 5,21219 Kč | 39 091,42 Kč |
| 12 500 | 5,04293 Kč | 63 036,62 Kč |
| 17 500 | 4,94228 Kč | 86 489,90 Kč |
| 25 000 | 4,84416 Kč | 121 104,00 Kč |
| Unit Price without VAT: | 15,62000 Kč |
|---|---|
| Unit Price with VAT: | 18,90020 Kč |


