
SML-020MLTT86 | |
---|---|
DigiKey Part Number | 846-SML-020MLTT86TR-ND - Tape & Reel (TR) 846-SML-020MLTT86CT-ND - Cut Tape (CT) 846-SML-020MLTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-020MLTT86 |
Description | LED GREEN/RED CLEAR 1210 SMD |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.2V Green, 1.75V Red 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-020MLTT86 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 2.10mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 1.75V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 570nm Green, 660nm Red | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.50mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,62000 Kč | 15,62 Kč |
10 | 10,83200 Kč | 108,32 Kč |
100 | 7,89670 Kč | 789,67 Kč |
500 | 6,58686 Kč | 3 293,43 Kč |
1 000 | 6,15693 Kč | 6 156,93 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 5,68634 Kč | 14 215,85 Kč |
5 000 | 5,39255 Kč | 26 962,75 Kč |
7 500 | 5,24197 Kč | 39 314,78 Kč |
12 500 | 5,07196 Kč | 63 399,50 Kč |
17 500 | 4,97088 Kč | 86 990,40 Kč |
25 000 | 4,87232 Kč | 121 808,00 Kč |
Unit Price without VAT: | 15,62000 Kč |
---|---|
Unit Price with VAT: | 18,90020 Kč |