
SMF5V0TR | |
|---|---|
DigiKey Part Number | 846-SMF5V0TR-ND - Tape & Reel (TR) 846-SMF5V0CT-ND - Cut Tape (CT) 846-SMF5V0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF5V0TR |
Description | TVS DIODE 5VWM 9.2VC PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 21.7A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,19000 Kč | 10,19 Kč |
| 10 | 7,01200 Kč | 70,12 Kč |
| 100 | 4,34850 Kč | 434,85 Kč |
| 500 | 3,47460 Kč | 1 737,30 Kč |
| 1 000 | 2,82962 Kč | 2 829,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,95576 Kč | 5 867,28 Kč |
| 6 000 | 1,91415 Kč | 11 484,90 Kč |
| 9 000 | 1,87254 Kč | 16 852,86 Kč |
| Unit Price without VAT: | 10,19000 Kč |
|---|---|
| Unit Price with VAT: | 12,32990 Kč |











